
Keystone Electronics 2213 technical specifications.
| Body Length | 38.1mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
