Keystone Electronics 222 technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Mount | Chassis, Chassis Mount |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.