
2-cell AA battery holder featuring an aluminum body and case. Designed for PCB mounting with through-hole termination and PC pins. Includes four contacts to accommodate two AA cells. Lead-free construction.
Keystone Electronics 2223 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
