
Single-cell battery holder for C-size batteries, featuring a durable aluminum package and polyethylene construction. Designed for PCB mounting with through-hole technology, it offers two tin-plated contacts for reliable electrical connection. The holder has a 1.125-inch diameter and 1.969-inch height, with PC pin terminations for secure soldering.
Keystone Electronics 2224 technical specifications.
| Package/Case | Aluminum |
| Contact Material | Tin |
| Height | 24.86mm |
| Lead Free | Lead Free |
| Material | Polyethylene, Aluminium |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2224 to view detailed technical specifications.
No datasheet is available for this part.
