
Keystone Electronics 223 technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis, Chassis Mount |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
