
Keystone Electronics 224 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel, Aluminium |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
