
9V battery strap featuring wire leads for power connectivity. Constructed with bronze contacts plated in nickel, this component utilizes a molded black PVC insulated housing. It supports a single battery cell and terminates with 152mm of 26AWG wire leads. Approvals include UL and CSA, with a free-hanging mount.
Keystone Electronics 2242 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Molded |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Length | 152mm |
| Material | Bronze, Polyethylene |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2242 to view detailed technical specifications.
No datasheet is available for this part.
