
Battery strap for one 9V coin cell, featuring brass contacts and vinyl insulation. Designed for free-hanging mounting with wire lead termination. UL and CSA approved, this lead-free component is constructed from brass and vinyl.
Keystone Electronics 232 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Brass, Vinyl |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 232 to view detailed technical specifications.
No datasheet is available for this part.
