Keystone Electronics 232-M technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Plating | Nickel |
| Material | Brass, ABS |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 232-M to view detailed technical specifications.
No datasheet is available for this part.