
Single-cell battery strap designed for 9V battery sizes, featuring brass contacts and PVC insulation. This free-hanging component has a 152mm lead length and is constructed from brass and vinyl. Approvals include UL and CSA, and the product is lead-free.
Keystone Electronics 233 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 152mm |
| Length | 150mm |
| Material | Brass, Vinyl |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 233 to view detailed technical specifications.
No datasheet is available for this part.
