
Keystone Electronics 236-M technical specifications.
| Package/Case | Molded |
| Mount | Free Hanging |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 236-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.