
Steel battery holder with nickel-plated steel contacts. Features a snap-on termination for secure connection. This RoHS compliant component is lead-free and supplied in bulk packaging.
Keystone Electronics 238 technical specifications.
| Body Material | Steel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 0.338inch |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SNAP-ON |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
