
Screw Captive Fillister-HD Slot 4-40-THD 4.75mm-LG Stainless Steel ASTM A581/A582
Keystone Electronics 2413 technical specifications.
| Head Diameter | 0.25inch |
| Head Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.469inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
