Keystone Electronics 24306 technical specifications.
| Body Length | 25mm |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.378inch |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 6mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.