
Keystone Electronics 2431 technical specifications.
| Package/Case | 125 |
| Head Diameter | 0.312inch |
| Head Height | 0.156inch |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.281inch |
| Material | Stainless Steel |
| Mount | Panel |
| Outside Diameter | 0.312inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.