
Keystone Electronics 24314 technical specifications.
| Body Height | 60mm |
| Body Length | 12mm |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Brass |
| Mount | External |
| Outside Diameter | 5mm |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Shape | Hex |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.