Keystone Electronics 24380 technical specifications.
| Package/Case | 197 |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Material | Brass |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.