
Keystone Electronics 24408 technical specifications.
| Color | Natural |
| Diameter | 0.22inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Material | Brass |
| Outside Diameter | 5.5mm |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Size | 0.217inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.