
This female standoff is made of aluminum with a natural color and iridite plating. It has a threaded design and is available in a package quantity of 100. The standoff measures 0.984inch in length and has an outside diameter of 4.5mm, with a size of 0.177inch in diameter.
Keystone Electronics 24428 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Material | Aluminium |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Plating | Iridite |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 24428 to view detailed technical specifications.
No datasheet is available for this part.
