
Keystone Electronics 2461 technical specifications.
| Body Material | Plastic, Polypropylene |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Mount | Chassis, Chassis Mount, Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| Voltage Rating | 0V |
| DC Rated Voltage | 0uV |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.