
Keystone Electronics 2464RB technical specifications.
| Body Material | Polypropylene |
| Number of Cells | 3 |
| Battery Cell Size | AA |
| Type | Battery Holder |
| Mounting | PC |
| Contact Plating | Nickel |
| Contact Material | Nickel|Steel |
| Cage Code | 91833 |
| EU RoHS | Yes |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Keystone Electronics 2464RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.