
Single cell AAA battery holder featuring a polypropylene body and spring contacts. Designed for chassis or surface mounting, this component terminates with 6-inch, 26AWG wire leads. Constructed from durable PP and polypropylene plastic, it offers reliable power connectivity for one AAA battery.
Keystone Electronics 2467 technical specifications.
| Body Material | Polypropylene |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | PP, Polypropylene, Plastic |
| Mount | Chassis, Chassis Mount, Surface Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.