
3-cell AAA battery holder for PCB mounting. Features spring brass contacts and a durable polypropylene body. Designed for through-hole mounting with PC pin termination, accommodating up to 26AWG wire.
Keystone Electronics 2479 technical specifications.
| Body Material | Polypropylene |
| Contact Material | Brass |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Mount | Through Hole, PCB |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.