
Keystone Electronics 2481RB technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Material | PP, Polypropylene |
| Mount | Through Hole, PCB |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Package Quantity | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2481RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.