
Keystone Electronics 2482 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Mount | Chassis, Chassis Mount, Through Hole, PCB, Wire |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
