
Keystone Electronics 2484 technical specifications.
| Body Material | ABS |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Lead Length | 152.4mm |
| Material | Plastic |
| Mount | Chassis, Wire |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Densi-Pak® |
| Termination | Wire Leads |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.