
Keystone Electronics 2489 technical specifications.
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Series | Densi-Pak® |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
