Keystone Electronics 25502 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 25502 to view detailed technical specifications.
No datasheet is available for this part.