
Female-female threaded nylon standoff, 25mm length, 5mm outside diameter, with M3 thread size. Features natural color and lead-free construction. Ideal for general fastening applications, this component is supplied in a package quantity of 100.
Keystone Electronics 25515 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 25515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
