
Male, snap-on contact for single battery applications. Features a .093" hole for rivet mounting and a .012" thickness. Constructed from brass and steel, this lead-free component is RoHS compliant. Supplied in bulk packaging with 100 units per package.
Keystone Electronics 261 technical specifications.
| Contact Type | Snap-On |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Brass, Steel |
| Mount | Rivet |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 261 to view detailed technical specifications.
No datasheet is available for this part.