
Keystone Electronics 263 technical specifications.
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
