
Keystone Electronics 264 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 264 to view detailed technical specifications.
No datasheet is available for this part.
