
Keystone Electronics 270 technical specifications.
| Gender | Female |
| Material | Brass |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 270 to view detailed technical specifications.
No datasheet is available for this part.
