Keystone Electronics 272 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.