
PCB mount battery clip for single AA cell, featuring snap-in contact type and PC pin termination. Constructed from steel with tin plating, this lead-free and RoHS compliant component facilitates through-hole mounting on printed circuit boards. Designed for general battery applications, it offers a secure and reliable connection for one battery.
Keystone Electronics 2915 technical specifications.
| Color | Silver |
| Contact Plating | Tin |
| Contact Type | Snap-In |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.