
Keystone Electronics 292 technical specifications.
| Body Material | Steel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 0.45inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Snap in |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
