
Keystone Electronics 29301 technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc, Chromate |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 29301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
