
Keystone Electronics 2983 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.