
1-cell battery holder for coin and cylindrical cells, constructed from durable brass. Features nickel-plated tin contacts for reliable conductivity. Designed for secure battery retention and easy replacement.
Keystone Electronics 2991TR technical specifications.
| Body Material | Brass |
| Number of Cells | 1 |
| Type | Battery Holder |
| Contact Plating | Nickel|Tin |
| Contact Material | Nickel|Tin |
| Cage Code | 91833 |
| EU RoHS | Yes |
| HTS Code | 8536908585 |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 2991TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.