
This surface mount battery features a lead free contact plating and is made from bronze material. It is designed for use with a single cell and is packaged in tape and reel quantities of 1250. The battery is suitable for surface mount and PCB applications.
Keystone Electronics 2998TR technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2998TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
