Keystone Electronics 2999 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.