Keystone Electronics 3006TR technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3006TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.