Keystone Electronics 3012 technical specifications.
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Height | 3.96mm |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.