
Compact battery retainer for single cell applications, featuring surface mount (SMD/SMT) termination for PCB integration. Constructed from durable bronze, this component is lead-free and designed for tape and reel packaging. Ideal for general power product applications requiring a reliable single-battery solution.
Keystone Electronics 3012TR technical specifications.
| Body Material | Bronze |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3012TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
