
Keystone Electronics 3022 technical specifications.
| Body Material | Nylon |
| Number of Cells | 2 |
| Type | Battery Retainer |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 145°C |
| Contact Plating | Tin|Nickel |
| Contact Material | Phosphor Bronze |
| Cage Code | 91833 |
| EU RoHS | Yes |
| Schedule B | 8536908085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Keystone Electronics 3022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.