
Surface mount battery holder designed for single 9-10mm cells. Features tin nickel plating and lead-free, RoHS-compliant construction. Ideal for PCB applications, this component is supplied on tape and reel for automated assembly.
Keystone Electronics 3030TR technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3030TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
