Keystone Electronics 3038 technical specifications.
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.