
Keystone Electronics 3052 technical specifications.
| Color | White |
| Inside Diameter | 0.09inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.181inch |
| Package Quantity | 100 |
| Thickness | 0.297inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3052 to view detailed technical specifications.
No datasheet is available for this part.
