
Keystone Electronics 3053 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Diameter | 0.115inch |
| Inside Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 0.093inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.235inch |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3053 to view detailed technical specifications.
No datasheet is available for this part.
