
Keystone Electronics 3060 technical specifications.
| Body Material | Nylon |
| Package/Case | 062 |
| Inside Diameter | 0.26inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 0.513inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Thickness | 0.563inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.